Part Details for NBC-20-681 by Cosel USA Inc
Overview of NBC-20-681 by Cosel USA Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for NBC-20-681
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-3384-ND
|
DigiKey | LINE FILTER 250VDC/VAC 20A CHAS Min Qty: 1 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$47.7300 | Buy Now |
DISTI #
436-NBC-20-681
|
Mouser Electronics | Power Line Filters AC 1-250 / DC250 20A 75.5 uA/ 150 uA max RoHS: Compliant | 0 |
|
$35.2800 / $38.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks | 0 |
|
$33.2600 | Buy Now |
DISTI #
000000000003146005
|
Sager | Power Line Filters AC 1-250 / DC250 20A 75.5 uA/ 150 uA max Min Qty: 1 | 0 |
|
$32.5500 | Buy Now |
DISTI #
C1S151100104397
|
Chip1Stop | Power line filter/EMC filter/EMI filter RoHS: Compliant pbFree: Yes | 1 |
|
$40.7000 | Buy Now |
Part Details for NBC-20-681
NBC-20-681 CAD Models
NBC-20-681 Part Data Attributes
|
NBC-20-681
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
NBC-20-681
Cosel USA Inc
Single Phase EMI Filter, 250V, 60HzHz, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Cosel | |
Approvals | UL; CSA; VDE; ENEC-10 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 41 mm | |
High Pot | 2500 V | |
Leakage Current-Max | 0.15 mA | |
Length | 92 mm | |
Mounting Type | CHASSIS MOUNT | |
Operating Frequency | 60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 20 A | |
Rated Voltage | 250 V |