Part Details for NBC12430FA by onsemi
Overview of NBC12430FA by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for NBC12430FA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK7631
|
Newark | Clock Generator, 800Mhz, Cmos, Pqfp32 |Onsemi NBC12430FA Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9500 / $7.5600 | Buy Now |
|
Rochester Electronics | Clock Generator, 800MHz, CMOS, PQFP32 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3324 |
|
$3.5300 / $4.1500 | Buy Now |
|
Chip1Cloud | 3.3V/5VProgrammable PLL Synthesized Clock Generator | 14600 |
|
RFQ | |
DISTI #
4187142
|
Farnell | CLOCK GENERATOR, 800MHZ, CMOS, PQFP32 RoHS: Compliant Min Qty: 250 Lead time: 3 Weeks, 1 Days Container: Each | 3324 |
|
$4.4725 | Buy Now |
Part Details for NBC12430FA
NBC12430FA CAD Models
NBC12430FA Part Data Attributes:
|
NBC12430FA
onsemi
Buy Now
Datasheet
|
Compare Parts:
NBC12430FA
onsemi
800MHz, OTHER CLOCK GENERATOR, PQFP32, LQFP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QFP | |
Package Description | LQFP-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 800 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 235 | |
Primary Clock/Crystal Frequency-Nom | 20 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 75 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for NBC12430FA
This table gives cross-reference parts and alternative options found for NBC12430FA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NBC12430FA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NBC12430FAG | PLL Synthesized Clock Generator, Programmable, 3.3 V / 5.0 V (50 to 800 MHz), 32 LEAD LQFP 7x7, 0.8P, 250-JTRAY | onsemi | NBC12430FA vs NBC12430FAG |