Part Details for NBE-10553 by BUD Industries Inc
Overview of NBE-10553 by BUD Industries Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NBE-10553
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83F6479
|
Newark | Enclosure, Box, Plastic, Gray, Enclosure Type:Multipurpose, Enclosure Material:Abs, External Height - Metric:487Mm, External Width - Metric:372Mm, External Depth - Metric:199Mm, Ip Rating:Ip66, Body Color:Gray, External Depth:14.64" Rohs Compliant: Yes |Bud Industries NBE-10553 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$184.8000 / $196.3500 | Buy Now |
DISTI #
NBE-10553-ND
|
DigiKey | BOX ABS/PC 19.17"L X 14.640"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$177.7000 | Buy Now |
DISTI #
563-NBE-10553
|
Mouser Electronics | Electrical Enclosures NEMA Box with Aluminum Swing-Out Panel (19.2 X 14.6 X 7.9 In) RoHS: Compliant | 3 |
|
$176.2700 / $181.9500 | Buy Now |
DISTI #
70148580
|
RS | Enclosure, ABS/PC Blended Plastic, Polyurethane, Galvanized Steel, Light Gray | Bud Industries NBE-10553 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$179.3400 / $188.7800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$167.8000 | Buy Now |
|
Onlinecomponents.com | Light Gray Acrylonitrile Butadiene Styrene Non Metallic Enclosure RoHS: Compliant |
4 In Stock 13 Factory Stock |
|
$165.7000 / $177.0900 | Buy Now |
DISTI #
60859657
|
Verical | Light Gray Acrylonitrile Butadiene Styrene Non Metallic Enclosure Min Qty: 1 Package Multiple: 1 Date Code: 2044 | Americas - 3 |
|
$211.4303 / $218.3600 | Buy Now |
DISTI #
000000000002173360
|
Sager | Electrical Enclosures NEMA Box with Aluminum Swing-Out Panel (19.2 X 14.6 X 7.9 In) Min Qty: 1 | 13 |
|
$157.6000 / $210.1500 | Buy Now |
|
Master Electronics | Light Gray Acrylonitrile Butadiene Styrene Non Metallic Enclosure RoHS: Compliant |
4 In Stock 13 Factory Stock |
|
$165.7000 / $177.0900 | Buy Now |
DISTI #
10013555
|
TestEquity LLC | Bud Industries NBE-10553 NEMA Box, Aluminum Swing-Out Panel, 19.2x14.6x7.9 in, NBE Series NEMA Box | 13 |
|
$193.6200 | Buy Now |