Part Details for NBF-32030 by BUD Industries Inc
Overview of NBF-32030 by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51732-030LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 5P 24S Right Angle Header. | |
54020-32030PT | Amphenol Communications Solutions | Through Hole Sockets | |
54020-32030LF | Amphenol Communications Solutions | Through Hole Sockets |
Price & Stock for NBF-32030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73R7998
|
Newark | Enclosure, Wall Mount, Abs, Light Gray, Enclosure Type:Wall Mount, Enclosure Material:Abs, External Height - Metric:199.9Mm, External Width - Metric:350Mm, External Depth - Metric:450Mm, Ip Rating:Ip66, Body Color:Gray Rohs Compliant: No |Bud Industries NBF-32030 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$84.5000 / $86.4200 | Buy Now |
DISTI #
NBF-32030-ND
|
DigiKey | BOX ABS GRAY 17.71"L X 13.78"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$83.1000 | Buy Now |
DISTI #
563-NBF-32030
|
Mouser Electronics | Electrical Enclosures NEMA Enclosure ABS Plastic (17.7 X 13.8 X 8 In) RoHS: Compliant | 0 |
|
$81.0100 / $83.1000 | Order Now |
DISTI #
71123229
|
RS | Enclosure, NEMA 4X, IP66,ABS, UL94-HB, Indoor, Solid Door,17.71x13.78x7.87 | Bud Industries NBF-32030 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$75.0300 / $88.2800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$78.4700 | Buy Now |
|
Onlinecomponents.com | Light Gray ABS Wall Mount NEMA Box - External 17.72 x 13.78 x 7.99 Inches - Internal 16.49 x 12.56 x 7.3 Inches RoHS: Compliant |
7 In Stock |
|
$82.6900 / $110.8000 | Buy Now |
DISTI #
000000000003359654
|
Sager | Electrical Enclosures NEMA Enclosure ABS Plastic (17.7 X 13.8 X 8 In) Min Qty: 1 | 0 |
|
$73.7500 / $98.3000 | Buy Now |
|
Master Electronics | Light Gray ABS Wall Mount NEMA Box - External 17.72 x 13.78 x 7.99 Inches - Internal 16.49 x 12.56 x 7.3 Inches RoHS: Compliant |
7 In Stock |
|
$82.6900 / $110.8000 | Buy Now |
DISTI #
10013573
|
TestEquity LLC | Bud Industries NBF-32030 NEMA Enclosure, ABS Plastic, 17.7x13.8x8 in, NBF Series NEMA Box | 0 |
|
$90.5400 | Buy Now |