Part Details for NBF-32034 by BUD Industries Inc
Overview of NBF-32034 by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
61083-203409LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 200 Positions. | |
61083-203402LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 200 Positions. | |
73933-2034LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors 5 Row Signal Header, Straight, 5 Mod, Press Fit. |
Price & Stock for NBF-32034
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73R8000
|
Newark | Enclosure, Wall Mount, Abs, Light Gray, Enclosure Type:Wall Mount, Enclosure Material:Abs, External Height - Metric:199.9Mm, External Width - Metric:400Mm, External Depth - Metric:500Mm, Ip Rating:Ip66, Body Color:Gray Rohs Compliant: No |Bud Industries NBF-32034 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$83.8100 / $83.8200 | Buy Now |
DISTI #
NBF-32034-ND
|
DigiKey | BOX ABS GRAY 19.68"L X 15.74"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$80.6000 | Buy Now |
DISTI #
563-NBF-32034
|
Mouser Electronics | Electrical Enclosures NEMA Enclosure ABS Plastic (19.7 X 15.8 X 7.9 In) RoHS: Compliant | 0 |
|
$76.5000 / $80.6000 | Order Now |
DISTI #
71123491
|
RS | Enclosure, NEMA 4X, IP66,ABS, UL94-HB, Indoor, Solid Door,19.68x15.74x7.87 | Bud Industries NBF-32034 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$72.7400 / $85.5800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$76.0700 | Buy Now |
|
Onlinecomponents.com | Light Gray Acrylonitrile Butadiene Styrene Wall Mount NEMA Box - External 19.69 x 15.75 x 7.87 Inches - Internal 18.63 x 14.69 x 7.22 Inches RoHS: Compliant |
13 In Stock 61 Factory Stock |
|
$68.3200 / $94.7800 | Buy Now |
DISTI #
000000000003359656
|
Sager | Electrical Enclosures NEMA Enclosure ABS Plastic (19.7 X 15.8 X 7.9 In) Min Qty: 1 | 61 |
|
$71.4500 / $95.2500 | Buy Now |
|
Master Electronics | Light Gray Acrylonitrile Butadiene Styrene Wall Mount NEMA Box - External 19.69 x 15.75 x 7.87 Inches - Internal 18.63 x 14.69 x 7.22 Inches RoHS: Compliant |
13 In Stock 61 Factory Stock |
|
$68.3200 / $94.7800 | Buy Now |
DISTI #
10013575
|
TestEquity LLC | Bud Industries NBF-32034 NEMA Enclosure, ABS Plastic, 19.7x15.8x7.9 in, NBF Series NEMA Box | 61 |
|
$87.7700 | Buy Now |