Part Details for NBM-10-000 by Cosel USA Inc
Overview of NBM-10-000 by Cosel USA Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NBM-10-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-2529-ND
|
DigiKey | LINE FILTER 250VDC/VAC 10A CHAS Min Qty: 1 Lead time: 16 Weeks Container: Box |
1 In Stock |
|
$37.9000 | Buy Now |
DISTI #
436-NBM-10-000
|
Mouser Electronics | Power Line Filters AC 1-250 / DC250 10A 5 uA/ 10 uA max RoHS: Compliant | 0 |
|
$34.0800 / $37.8900 | Order Now |
DISTI #
70161020
|
RS | Filter 2-Stage AC Noise 1 Ph Op-V 250VAC Curr 10A DIN Rail Mnt NBM Series | Cosel U.S.A. Inc. NBM-10-000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$34.1100 / $37.9000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks | 0 |
|
$31.4500 | Buy Now |
Part Details for NBM-10-000
NBM-10-000 CAD Models
NBM-10-000 Part Data Attributes
|
NBM-10-000
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
NBM-10-000
Cosel USA Inc
Single Phase EMI Filter, 250V, 60HzHz, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Cosel | |
Approvals | UL; CSA; VDE; ENEC-10 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 41 mm | |
High Pot | 4000 V | |
Leakage Current-Max | 0.01 mA | |
Length | 92 mm | |
Mounting Type | CHASSIS MOUNT | |
Operating Frequency | 60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 10 A | |
Rated Voltage | 250 V |