Part Details for NBM2317S60D1580T0R by Vicor Corporation
Overview of NBM2317S60D1580T0R by Vicor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NBM2317S60D1580T0R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-NBM2317S60D1580T0R-ND
|
DigiKey | DC DC CONVERTER 13.5V 1080W Min Qty: 1 Lead time: 32 Weeks Container: Tray |
44 In Stock |
|
$67.3624 / $94.0200 | Buy Now |
DISTI #
NBM2317S60D1580T0R
|
Avnet Americas | Module DC-DC Single-Out 13.5V 80A 11.48kW Surface Mount 6-Pin 2317 SM Chip (Alt: NBM2317S60D1580T0R) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 0 Days | 0 |
|
$59.3222 / $94.0200 | Buy Now |
DISTI #
492-NBM2317S60D1580T
|
Mouser Electronics | Non-Isolated DC/DC Converters VNBM 2317 60V 15V/1080W T CN W RoHS: Compliant | 11 |
|
$61.0300 / $94.0200 | Buy Now |
|
Quest Components | 2 |
|
$399.9250 / $411.6875 | Buy Now | |
DISTI #
NBM2317S60D1580T0R
|
Avnet Abacus | Module DC-DC Single-Out 13.5V 80A 11.48kW Surface Mount 6-Pin 2317 SM Chip (Alt: NBM2317S60D1580T0R) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |