There are no models available for this part yet.
Overview of NBNC75BUU11X by Neutrik USA Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NBNC75BUU11X by Neutrik USA Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16AC9441
|
Newark | Rf Coaxial, Uhd Bnc Plug, 75 Ohm, Cable, Connector Type:Uhd Bnc Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:75Ohm, Coaxial Cable Types:Argosy Image 1000, Draka 1.0/4.8 Af, Draka 755-901/5, Klotz Rohs Compliant: Yes |Neutrik NBNC75BUU11X (Alternate Part Number: 7613187009587 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6400 / $7.1000 | Buy Now | |
DISTI #
3937-NBNC75BUU11X-ND
|
DigiKey | NBNC75BUU11X Fiber Optic Connect Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$7.7300 | Buy Now | |
DISTI #
568-NBNC75BUU11X
|
Mouser Electronics | RF Connectors / Coaxial Connectors Cable end BNC rearTWIST -Cable O.D. 4 - 8mm - antraloy plating - 75 Ohm UHD | 119 |
|
$3.6300 / $6.2400 | Buy Now | |
DISTI #
70820022
|
RS | Cable end BNC rearTWIST -Cable O.D. 4 - 8mm - antraloy plating - 75 Ohm UHD | Neutrik NBNC75BUU11X RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 100 |
|
$4.8500 / $6.3000 | Buy Now | |
Onlinecomponents.com | rearTWIST UHD BNC Cable Connectors - The rearTWIST UHD BNC connectors are specifically designed for high resolution video signal transmissions. Due to the unique insulator and contact pin design - the connectors feature low return loss values for 4K and 8 RoHS: Compliant |
300 In Stock |
|
$3.1900 / $4.6700 | Buy Now | ||
DISTI #
NTR-NBNC75BUU11X
|
TME | REAR-TWIST UHD BNC CABLE CONNECTOR Min Qty: 1 | 39 |
|
$3.9000 / $5.5700 | Buy Now | |
Master Electronics | rearTWIST UHD BNC Cable Connectors - The rearTWIST UHD BNC connectors are specifically designed for high resolution video signal transmissions. Due to the unique insulator and contact pin design - the connectors feature low return loss values for 4K and 8 RoHS: Compliant |
300 In Stock |
|
$3.1900 / $4.6700 | Buy Now |
CAD Models for NBNC75BUU11X by Neutrik USA Inc
Part Data Attributes for NBNC75BUU11X by Neutrik USA Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NEUTRIK AG
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Neutrik
|
Connector Type
|
RF BNC CONNECTOR
|