There are no models available for this part yet.
Overview of NBSG14BA by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Smart Cities
Telecommunications
Communication and Networking
Automotive
Price & Stock for NBSG14BA by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 1 |
|
$71.2138 | Buy Now |
CAD Models for NBSG14BA by onsemi
Part Data Attributes for NBSG14BA by onsemi
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ON SEMICONDUCTOR
|
Part Package Code
|
BGA
|
Package Description
|
LBGA, BGA16,4X4,40
|
Pin Count
|
16
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
RSNECL MODE: VCC = 0 V WITH VEE = -2.375 V TO -3.465 V
|
Family
|
14
|
Input Conditioning
|
DIFFERENTIAL
|
JESD-30 Code
|
S-PBGA-B16
|
JESD-609 Code
|
e0
|
Length
|
4 mm
|
Logic IC Type
|
LOW SKEW CLOCK DRIVER
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Inverted Outputs
|
|
Number of Terminals
|
16
|
Number of True Outputs
|
4
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Characteristics
|
SERIES-RESISTOR
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LBGA
|
Package Equivalence Code
|
BGA16,4X4,40
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY, LOW PROFILE
|
Prop. Delay@Nom-Sup
|
0.15 ns
|
Propagation Delay (tpd)
|
0.15 ns
|
Qualification Status
|
Not Qualified
|
Same Edge Skew-Max (tskwd)
|
0.015 ns
|
Seated Height-Max
|
1.4 mm
|
Supply Voltage-Max (Vsup)
|
3.465 V
|
Supply Voltage-Min (Vsup)
|
2.375 V
|
Supply Voltage-Nom (Vsup)
|
2.5 V
|
Surface Mount
|
YES
|
Technology
|
ECL
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
BALL
|
Terminal Pitch
|
1 mm
|
Terminal Position
|
BOTTOM
|
Width
|
4 mm
|
fmax-Min
|
10700 MHz
|
Alternate Parts for NBSG14BA
This table gives cross-reference parts and alternative options found for NBSG14BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NBSG14BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NBSG14BAR2G | 14 SERIES, LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PBGA16, 4 X 4 MM, PLASTIC, FCBGA-16 | onsemi | NBSG14BA vs NBSG14BAR2G |
NBSG14BAR2 | 14 SERIES, LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PBGA16, 4 X 4 MM, PLASTIC, FCBGA-16 | onsemi | NBSG14BA vs NBSG14BAR2 |
Related Parts for NBSG14BA
-
N87C51Microcontrollers
-
NB2304AC2DR2GClock Drivers
-
NCP1380CDR2GSwitching Regulator or Controllers
-
N0602N-S19-AYPower Field-Effect Transistors
-
NCP114AMX285TCGLinear Regulator ICs
-
NCP302LSN15T1Power Management Circuits
-
NC7SV126L6XBus Driver/Transceivers
-
NC7ST08P5XGates
-
NBPMPNN060MGUNVPressure Sensors