-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SiGe Clock / Data Fanout Buffer, 1:4 Differential, 2.5 V / 3.3 V, with RSECL Outputs, QFN16, 3x3, 0.5P, 123-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NBSG14MNG
|
Avnet Americas | Clock Fanout Buffer 8-OUT 16-Pin QFN EP Rail - Rail/Tube (Alt: NBSG14MNG) RoHS: Compliant Min Qty: 17 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 6642 Partner Stock |
|
$37.9564 / $45.3028 | Buy Now |
|
Rochester Electronics | Low Skew Clock Driver, 14 Series, 4 True Output(s), ECL RoHS: Compliant Status: Obsolete Min Qty: 1 | 4189 |
|
$43.7400 / $51.4500 | Buy Now |
DISTI #
NBSG14MNG
|
Avnet Americas | Clock Fanout Buffer 8-OUT 16-Pin QFN EP Rail - Rail/Tube (Alt: NBSG14MNG) RoHS: Compliant Min Qty: 17 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 6642 Partner Stock |
|
$37.9564 / $45.3028 | Buy Now |
DISTI #
NBSG14MNG
|
Avnet Americas | Clock Fanout Buffer 8-OUT 16-Pin QFN EP Rail - Rail/Tube (Alt: NBSG14MNG) RoHS: Compliant Min Qty: 17 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 6642 Partner Stock |
|
$37.9564 / $45.3028 | Buy Now |
|
Flip Electronics | Stock, ship today | 6642 |
|
$30.6100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NBSG14MNG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NBSG14MNG
onsemi
SiGe Clock / Data Fanout Buffer, 1:4 Differential, 2.5 V / 3.3 V, with RSECL Outputs, QFN16, 3x3, 0.5P, 123-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QFN | |
Package Description | LEAD FREE, QFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 485G-01 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | RSNECL MODE: VCC = 0 V WITH VEE = -2.375 V TO -3.465 V | |
Family | 14 | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | S-XQCC-N16 | |
Length | 3 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 16 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | SERIES-RESISTOR | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 0.15 ns | |
Propagation Delay (tpd) | 0.16 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.015 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
fmax-Min | 10500 MHz |
This table gives cross-reference parts and alternative options found for NBSG14MNG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NBSG14MNG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NBSG14MNR2 | 14 SERIES, LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), QCC16, QFN-16 | onsemi | NBSG14MNG vs NBSG14MNR2 |
NBSG14MNR2G | SiGe Clock / Data Fanout Buffer, 1:4 Differential, 2.5 V / 3.3 V, with RSECL Outputs, QFN16, 3x3, 0.5P, 3000-REEL | onsemi | NBSG14MNG vs NBSG14MNR2G |