Part Details for NBSG16BA by onsemi
Overview of NBSG16BA by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NBSG16BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK7662
|
Newark | Nbsg16Ba, Motor Drivers/Controllers |Onsemi NBSG16BA Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.7200 / $16.6700 | Buy Now |
|
Quest Components | 12 |
|
$23.7500 / $25.0000 | Buy Now | |
|
Rochester Electronics | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, ECL, PBGA16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2063 |
|
$13.9200 / $16.3800 | Buy Now |
|
Chip1Cloud | IC TRANSCEIVER 16FCBGA | 2650 |
|
RFQ | |
DISTI #
4187173
|
Farnell | NBSG16BA, MOTOR DRIVERS / CONTROLLERS RoHS: Compliant Min Qty: 100 Lead time: 3 Weeks, 1 Days Container: Each | 2063 |
|
$16.5842 | Buy Now |
Part Details for NBSG16BA
NBSG16BA CAD Models
NBSG16BA Part Data Attributes:
|
NBSG16BA
onsemi
Buy Now
Datasheet
|
Compare Parts:
NBSG16BA
onsemi
LINE TRANSCEIVER, PBGA16, 4 X 4 MM, PLASTIC, FCBGA-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | BGA | |
Package Description | 4 X 4 MM, PLASTIC, FCBGA-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | NECL MODE: VCC = 0V WITH VEE = -2.375V TO -3.465V | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-PBGA-B16 | |
JESD-609 Code | e0 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA16,4X4,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 0.145 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Transmit Delay-Max | 0.145 ns | |
Width | 4 mm |
Alternate Parts for NBSG16BA
This table gives cross-reference parts and alternative options found for NBSG16BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NBSG16BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NBSG16BA | LINE TRANSCEIVER, PBGA16, 4 X 4 MM, PLASTIC, FCBGA-16 | Rochester Electronics LLC | NBSG16BA vs NBSG16BA |
NBSG16BAHTBG | LINE TRANSCEIVER, PBGA16, 4 X 4 MM, LEAD FREE, PLASTIC, FCBGA-16 | Rochester Electronics LLC | NBSG16BA vs NBSG16BAHTBG |