Part Details for NBX-10951 by BUD Industries Inc
Overview of NBX-10951 by BUD Industries Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NBX-10951
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83F5554
|
Newark | Fasteners, Screws, Thread Size - Metric:M5, Thread Size - Imperial:-, Screw Length:8Mm, Fastener Material:-, Fastener Plating:-, Screw Head Style:-, Product Range:-, Pack Quantity:100 Rohs Compliant: Yes |Bud Industries NBX-10951 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 134 |
|
$9.2000 / $12.3000 | Buy Now |
DISTI #
377-2062-ND
|
DigiKey | MACH SCREW TRUSS PHIL M4 100PK Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
25 In Stock |
|
$8.7500 / $11.8500 | Buy Now |
DISTI #
563-NBX-10951
|
Mouser Electronics | Screws & Fasteners Self Threading Screws M4 x 8mm External (Pkg 100) RoHS: Compliant | 1 |
|
$8.7500 / $11.8300 | Buy Now |
DISTI #
71274391
|
RS | Enclosure, Accessory, Screws, M4x8mm, Internal Use | Bud Industries NBX-10951 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Package | 0 |
|
$10.3500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$9.3400 | Buy Now |
|
Onlinecomponents.com | Machine Screw - Truss Head - Phillips - M4 Thread Size - 0.315" (8.00mm) Length Below Head. RoHS: Compliant | 134 Factory Stock |
|
$9.3100 / $12.3200 | Buy Now |
|
Master Electronics | Machine Screw - Truss Head - Phillips - M4 Thread Size - 0.315" (8.00mm) Length Below Head. RoHS: Compliant | 134 Factory Stock |
|
$9.3100 / $12.3200 | Buy Now |