There are no models available for this part yet.
Overview of NBX-10983 by BUD Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10109831-Z0400YYLF | Amphenol Communications Solutions | 10109831-Z0400YYLF-POWER USB | |
10109832-Z0200YYLF | Amphenol Communications Solutions | 10109832-Z0200YYLF-POWER USB TO LNL CABLE |
Price & Stock for NBX-10983 by BUD Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83F5562
|
Newark | Panel, Enclosure, 22.1Inx13.9In, Steel, Panel Type:Inner Panel, Panel Material:Steel, Body Color:Unfinished, For Use With:Nba Series Enclosures, External Height - Metric:561Mm, External Width - Metric:353Mm, Product Range:- Rohs Compliant: Yes |Bud Industries NBX-10983 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 193 |
|
$30.6600 / $39.1900 | Buy Now | |
DISTI #
NBX-10983-ND
|
DigiKey | PANEL INTERNAL 14.3" X 22.1" Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.8000 | Buy Now | |
DISTI #
563-NBX-10983
|
Mouser Electronics | Electrical Enclosure Accessories Steel Internal Panel 13.89 x 21.77" RoHS: Compliant | 3 |
|
$30.5500 / $42.9700 | Buy Now | |
DISTI #
70147584
|
RS | Internal Panel, Steel, 16 ga., 13.897 in., 21.771 in., 0.315 in., 0.344 i | Bud Industries NBX-10983 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$29.3000 / $38.0600 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$26.6000 | Buy Now | ||
Onlinecomponents.com | Box Steel Internal Panel RoHS: Compliant |
42 In Stock 186 Factory Stock |
|
$30.1000 / $56.3300 | Buy Now | ||
DISTI #
000000000002173382
|
Sager | Electrical Enclosure Accessories Steel Internal Panel 13.89 x 21.77 Min Qty: 3 | 186 |
|
$24.9500 / $39.9000 | Buy Now | |
Master Electronics | Box Steel Internal Panel RoHS: Compliant |
42 In Stock 186 Factory Stock |
|
$30.1000 / $56.3300 | Buy Now |