Part Details for NBX-10987 by BUD Industries Inc
Overview of NBX-10987 by BUD Industries Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NBX-10987
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83F5566
|
Newark | Panel, Enclosure, 14.3Inx10.43In, Steel, Panel Type:Inner Panel, Panel Material:Steel, Body Color:Unfinished, For Use With:Nbb And Nbe Series Enclosures, External Height - Metric:363.2Mm, External Width - Metric:265Mm, Weight:2.6Lb Rohs Compliant: Yes |Bud Industries NBX-10987 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$14.2300 / $19.2400 | Buy Now |
DISTI #
377-2070-ND
|
DigiKey | PANEL INTERNAL 10.4" X 14.3" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
10 In Stock |
|
$13.6875 / $18.5000 | Buy Now |
DISTI #
563-NBX-10987
|
Mouser Electronics | Electrical Enclosure Accessories Steel Internal Panel 10.4 x 14.3" RoHS: Compliant | 0 |
|
$13.6800 / $18.5000 | Order Now |
DISTI #
70148229
|
RS | Internal Panel, Steel,16 ga.,+ 0.039,10.433 in.,14.252 in.,0.315 in.,0.344 in. | Bud Industries NBX-10987 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 44 |
|
$14.5300 / $18.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$14.6000 | Buy Now |
|
Onlinecomponents.com | Box Steel Internal Panel RoHS: Compliant |
2 In Stock 140 Factory Stock |
|
$13.3500 / $24.3300 | Buy Now |
|
Master Electronics | Box Steel Internal Panel RoHS: Compliant |
2 In Stock 140 Factory Stock |
|
$13.3500 / $24.3300 | Buy Now |