Part Details for NBX-10990 by BUD Industries Inc
Overview of NBX-10990 by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NBX-10990
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83F5567
|
Newark | Panel, Enclosure, 17.6Inx12.8In, Steel, Panel Type:Inner Panel, Panel Material:Steel, Body Color:Unfinished, For Use With:Nbb And Nbe Series Enclosures, External Height - Metric:447Mm, External Width - Metric:325Mm, Product Range:- Rohs Compliant: Yes |Bud Industries NBX-10990 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$18.2600 / $24.6500 | Buy Now |
DISTI #
377-2820-ND
|
DigiKey | PANEL INTERNAL 13.1" X 17.6" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
2 In Stock |
|
$17.5625 / $23.7000 | Buy Now |
DISTI #
563-NBX-10990
|
Mouser Electronics | Electrical Enclosure Accessories Steel Internal Panel 13.1 x 17.6" RoHS: Compliant | 3 |
|
$17.5600 / $25.7800 | Buy Now |
DISTI #
70149050
|
RS | Internal Panel, Steel, 16 ga., 12.795 in., 17.283 in., 0.315 in., 0.344 i | Bud Industries NBX-10990 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 18 |
|
$18.6100 / $24.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$18.7400 | Buy Now |
|
Onlinecomponents.com | Box Steel Internal Panel RoHS: Compliant |
21 In Stock 54 Factory Stock |
|
$17.0000 / $28.5000 | Buy Now |
DISTI #
000000000002173388
|
Sager | Electrical Enclosure Accessories Steel Internal Panel 13.1 x 17.6 Min Qty: 5 | 54 |
|
$17.6000 / $28.1000 | Buy Now |
|
Master Electronics | Box Steel Internal Panel RoHS: Compliant |
21 In Stock 54 Factory Stock |
|
$17.0000 / $28.5000 | Buy Now |