Part Details for NBX-10992 by BUD Industries Inc
Overview of NBX-10992 by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10119109-920010LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 20 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for NBX-10992
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83F5569
|
Newark | Panel, Enclosure, 28.4Inx20.5In, Steel, Panel Type:Inner Panel, Panel Material:Steel, Body Color:Unfinished, For Use With:Nbc Series Enclosures, External Height - Metric:721Mm, External Width - Metric:521Mm, Product Range:- Rohs Compliant: Yes |Bud Industries NBX-10992 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$46.9100 / $52.5200 | Buy Now |
DISTI #
NBX-10992-ND
|
DigiKey | PANEL INTERNAL 20.5" X 28.4" Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$50.5000 | Buy Now |
DISTI #
563-NBX-10992
|
Mouser Electronics | Electrical Enclosure Accessories Steel Internal Panel 6.1 x 13.19" RoHS: Compliant | 0 |
|
$40.0900 / $48.2300 | Order Now |
DISTI #
70147587
|
RS | Internal Panel, Steel, 16 ga., 0.344 in., Galvanized, Electrical enclosure | Bud Industries NBX-10992 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$39.2700 / $51.0100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$39.8000 | Buy Now |
|
Onlinecomponents.com | Access Steel Internal Panel,Panel Supplied With 12 Screws X10mm LG RoHS: Compliant | 24 Factory Stock |
|
$39.6900 / $52.5500 | Buy Now |
DISTI #
000000000002173390
|
Sager | Electrical Enclosure Accessories Steel Internal Panel 6.1 x 13.19 Min Qty: 2 | 24 |
|
$37.4000 / $59.7000 | Buy Now |
|
Master Electronics | Access Steel Internal Panel,Panel Supplied With 12 Screws X10mm LG RoHS: Compliant | 24 Factory Stock |
|
$39.6900 / $52.5500 | Buy Now |