Part Details for NBX-10996-PL by BUD Industries Inc
Overview of NBX-10996-PL by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NBX-10996-PL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10R2356
|
Newark | Internal Panel, Enclosure 9.9X12.3In Abs, Panel Type:Inner Panel, Panel Material:Plastic, Body Color:Gray, For Use With:Nbd-10449, Nbd-10469, External Height - Metric:251.5Mm, External Width - Metric:312Mm, Product Range:- Rohs Compliant: Yes |Bud Industries NBX-10996-PL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 292 |
|
$15.4200 / $17.6700 | Buy Now |
DISTI #
377-1679-ND
|
DigiKey | PANEL PLASTIC 9.9X12.3" FOR NB Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.8000 | Buy Now |
DISTI #
563-NBX-10996-PL
|
Mouser Electronics | Electrical Enclosure Accessories Plastic Internal Panel 9.9 x 12.3" RoHS: Compliant | 1 |
|
$14.4400 / $16.9900 | Buy Now |
DISTI #
70147917
|
RS | Panel, Inner, For NBD-10449, NBD-10469 Enclosures, ABS, UL94HB,9.90 x 12.30 In | Bud Industries NBX-10996-PL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$17.3800 / $18.3000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$12.4700 | Buy Now |
|
Onlinecomponents.com | Plastic Panel Enclosure RoHS: Compliant | 292 Factory Stock |
|
$12.4300 / $16.4600 | Buy Now |
DISTI #
000000000003359768
|
Sager | Electrical Enclosure Accessories Plastic Internal Panel 9.9 x 12.3 Min Qty: 6 | 292 |
|
$11.7000 / $18.7000 | Buy Now |
|
Master Electronics | Plastic Panel Enclosure RoHS: Compliant | 292 Factory Stock |
|
$12.4300 / $16.4600 | Buy Now |