Part Details for NBX-32904-PL by BUD Industries Inc
Overview of NBX-32904-PL by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10131932-904ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Through Mount, Double row, 4 Positions, 2mm (0.079inch), horizontal. |
Price & Stock for NBX-32904-PL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T8007
|
Newark | Internal Panel, Enclosure 4.57X2.68In, Abs, Panel Type:Inner Panel, Panel Material:Plastic, Body Color:Gray, For Use With:Nbf Series Nema Boxes, External Height - Metric:116.1Mm, External Width - Metric:68.1Mm, Product Range:- Rohs Compliant: No |Bud Industries NBX-32904-PL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 67 |
|
$1.4600 / $1.7500 | Buy Now |
DISTI #
NBX-32904-PL-ND
|
DigiKey | PANEL PLASTIC 4.57X2.68X.14" Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4000 | Buy Now |
DISTI #
563-NBX-32904-PL
|
Mouser Electronics | Electrical Enclosure Accessories Plastic Internal Panel 4.57 x 2.68" RoHS: Compliant | 13 |
|
$1.2200 / $1.6800 | Buy Now |
DISTI #
71274402
|
RS | Enclosure, Accessory, Panel, Plastic,4.57x2.68x.06,For NBF Series | Bud Industries NBX-32904-PL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2300 / $1.6400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$1.1400 | Buy Now |
|
Onlinecomponents.com | Panel - Inner - NBF Series - 4.570" L x 2.680" W x 0.140" H (116.08mm x 68.07mm x 3.56mm) - Plastic - Natural. RoHS: Compliant | 67 Factory Stock |
|
$1.1100 / $1.6700 | Buy Now |
DISTI #
000000000003496389
|
Sager | Electrical Enclosure Accessories Plastic Internal Panel 4.57 x 2.68 Min Qty: 100 | 67 |
|
$1.1000 / $1.7000 | Buy Now |
|
Master Electronics | Panel - Inner - NBF Series - 4.570" L x 2.680" W x 0.140" H (116.08mm x 68.07mm x 3.56mm) - Plastic - Natural. RoHS: Compliant | 67 Factory Stock |
|
$1.1100 / $1.6700 | Buy Now |