Part Details for NBX-32904 by BUD Industries Inc
Overview of NBX-32904 by BUD Industries Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NBX-32904
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T8006
|
Newark | Internal Panel, Enclosure 4.57X2.68In, Steel, Panel Type:Inner Panel, Panel Material:Steel, Body Color:Unfinished, For Use With:Nbf Series Nema Boxes, External Height - Metric:116.1Mm, External Width - Metric:68.1Mm, Product Range:- Rohs Compliant: No |Bud Industries NBX-32904 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 102 |
|
$4.2100 / $5.6700 | Buy Now |
DISTI #
377-2822-ND
|
DigiKey | PANEL METAL 4.57X2.68X.06" - NBX Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
4 In Stock |
|
$4.0000 / $5.4500 | Buy Now |
DISTI #
563-NBX-32904
|
Mouser Electronics | Electrical Enclosure Accessories Steel Internal Panel 4.57 x 2.68" RoHS: Compliant | 0 |
|
$4.0000 / $5.4500 | Order Now |
DISTI #
70244523
|
RS | Steel Inner Panel, 4.57 x 2.68 x 0.06in, UL/IEC, NBF Series | Bud Industries NBX-32904 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.0900 / $5.4500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$4.2700 | Buy Now |
|
Onlinecomponents.com | Panel - Inner - NBF Series - 4.570" L x 2.680" W x 0.060" H (116.08mm x 68.07mm x 1.52mm) - Steel - Natural. RoHS: Compliant | 102 Factory Stock |
|
$4.1500 / $6.3000 | Buy Now |
|
Master Electronics | Panel - Inner - NBF Series - 4.570" L x 2.680" W x 0.060" H (116.08mm x 68.07mm x 1.52mm) - Steel - Natural. RoHS: Compliant | 102 Factory Stock |
|
$4.1500 / $6.3000 | Buy Now |