Part Details for NBX-32906-PL by BUD Industries Inc
Overview of NBX-32906-PL by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10131932-906ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Through Mount, Double row, 6 Positions, 2mm (0.079inch), horizontal. |
Price & Stock for NBX-32906-PL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T8009
|
Newark | Internal Panel, Enclosure 6.52X2.68In, Abs, Panel Type:Inner Panel, Panel Material:Plastic, Body Color:Gray, For Use With:Nbf Series Nema Boxes, External Height - Metric:165.6Mm, External Width - Metric:68.1Mm, Product Range:- Rohs Compliant: No |Bud Industries NBX-32906-PL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 274 |
|
$2.0500 / $2.1200 | Buy Now |
DISTI #
NBX-32906-PL-ND
|
DigiKey | PANEL PLASTIC 6.52X2.68X.14" Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0000 | Buy Now |
DISTI #
563-NBX-32906-PL
|
Mouser Electronics | Electrical Enclosure Accessories Plastic Internal Panel 6.52 x 2.68" RoHS: Compliant | 56 |
|
$1.7400 / $2.4000 | Buy Now |
DISTI #
71274403
|
RS | Enclosure, Accessory, Panel, Plastic,6.52x2.68x.06,For NBF Series | Bud Industries NBX-32906-PL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7300 / $2.3100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$1.6000 | Buy Now |
|
Onlinecomponents.com | Panel - Inner - NBF Series - 6.520" L x 2.680" W x 0.140" H (165.61mm x 68.07mm x 3.56mm) - Plastic - Natural. RoHS: Compliant | 249 Factory Stock |
|
$1.5700 / $2.3600 | Buy Now |
DISTI #
000000000003496391
|
Sager | Electrical Enclosure Accessories Plastic Internal Panel 6.52 x 2.68 Min Qty: 50 | 274 |
|
$1.5000 / $2.4000 | Buy Now |
|
Master Electronics | Panel - Inner - NBF Series - 6.520" L x 2.680" W x 0.140" H (165.61mm x 68.07mm x 3.56mm) - Plastic - Natural. RoHS: Compliant | 249 Factory Stock |
|
$1.5700 / $2.3600 | Buy Now |