Part Details for NBX-32908-PL by BUD Industries Inc
Overview of NBX-32908-PL by BUD Industries Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NBX-32908-PL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T8011
|
Newark | Internal Panel, Enclosure 9.25X2.68In, Abs, Panel Type:Inner Panel, Panel Material:Plastic, Body Color:Gray, For Use With:Nbf Series Nema Boxes, External Height - Metric:235Mm, External Width - Metric:68.1Mm, Product Range:- Rohs Compliant: No |Bud Industries NBX-32908-PL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 215 |
|
$2.3700 / $2.5000 | Buy Now |
DISTI #
NBX-32908-PL-ND
|
DigiKey | PANEL PLASTIC 9.25X2.68X.14" Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4000 | Buy Now |
DISTI #
563-NBX-32908-PL
|
Mouser Electronics | Electrical Enclosure Accessories Plastic Internal Panel 9.25 x 2.68" RoHS: Compliant | 0 |
|
$2.3200 / $2.4000 | Order Now |
DISTI #
71274404
|
RS | Enclosure, Accessory, Panel, Plastic,9.25x2.68x.06,For NBF Series | Bud Industries NBX-32908-PL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7200 / $2.8600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$1.9400 | Buy Now |
|
Onlinecomponents.com | Panel - Inner - NBF Series - 9.250" L x 2.680" W x 0.140" H (234.95mm x 68.07mm x 3.56mm) - Plastic - Natural. RoHS: Compliant | 215 Factory Stock |
|
$1.8800 / $2.8600 | Buy Now |
|
Master Electronics | Panel - Inner - NBF Series - 9.250" L x 2.680" W x 0.140" H (234.95mm x 68.07mm x 3.56mm) - Plastic - Natural. RoHS: Compliant | 215 Factory Stock |
|
$1.8800 / $2.8600 | Buy Now |