Part Details for NBX-32908 by BUD Industries Inc
Overview of NBX-32908 by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10131932-908ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Through Mount, Double row, 8 Positions, 2mm (0.079inch), horizontal. |
Price & Stock for NBX-32908
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T8010
|
Newark | Internal Panel, Enclosure 9.25X2.68In, Steel, Panel Type:Inner Panel, Panel Material:Steel, Body Color:Unfinished, For Use With:Nbf Series Nema Boxes, External Height - Metric:235Mm, External Width - Metric:68.1Mm, Product Range:- Rohs Compliant: No |Bud Industries NBX-32908 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 36 |
|
$6.9700 / $9.0300 | Buy Now |
DISTI #
377-2823-ND
|
DigiKey | PANEL METAL 9.25X2.68X.06" - NBX Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1 In Stock |
|
$6.6250 / $8.9000 | Buy Now |
DISTI #
563-NBX-32908
|
Mouser Electronics | Electrical Enclosure Accessories Steel Internal Panel 9.25 x 2.68" RoHS: Compliant | 0 |
|
$6.6200 / $8.9000 | Order Now |
DISTI #
70244525
|
RS | Steel Inner Panel, 9.25 x 2.68 x 0.06in, UL/IEC, NBF Series | Bud Industries NBX-32908 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.2400 / $10.2000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$7.0700 | Buy Now |
|
Onlinecomponents.com | Panel - Inner - NBF Series - 9.250" L x 2.680" W x 0.060" H (234.95mm x 68.07mm x 1.52mm) - Steel - Natural. RoHS: Compliant | 36 Factory Stock |
|
$6.3800 / $7.2200 | Buy Now |
DISTI #
000000000003496392
|
Sager | Electrical Enclosure Accessories Steel Internal Panel 9.25 x 2.68 Min Qty: 10 | 36 |
|
$6.6500 / $10.6000 | Buy Now |
|
Master Electronics | Panel - Inner - NBF Series - 9.250" L x 2.680" W x 0.060" H (234.95mm x 68.07mm x 1.52mm) - Steel - Natural. RoHS: Compliant | 36 Factory Stock |
|
$6.3800 / $7.2200 | Buy Now |