Part Details for NBX-32912 by BUD Industries Inc
Overview of NBX-32912 by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10131932-912ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Through Mount, Double row, 12 Positions, 2mm (0.079inch), horizontal. |
Price & Stock for NBX-32912
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T8012
|
Newark | Internal Panel, Enclosure 7.32X5.35In, Steel, Panel Type:Inner Panel, Panel Material:Steel, Body Color:Unfinished, For Use With:Nbf Series Nema Boxes, External Height - Metric:185.9Mm, External Width - Metric:135.9Mm, Product Range:-Rohs Compliant: No |Bud Industries NBX-32912 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 597 |
|
$5.6200 / $7.2300 | Buy Now |
DISTI #
377-2824-ND
|
DigiKey | PANEL METAL 7.32X5.35X.06" - NBX Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
38 In Stock |
|
$5.3125 / $7.2000 | Buy Now |
DISTI #
563-NBX-32912
|
Mouser Electronics | Electrical Enclosure Accessories Steel Internal Panel 7.32 x 5.35" RoHS: Compliant | 8 |
|
$5.3100 / $6.9700 | Buy Now |
DISTI #
71274405
|
RS | Enclosure, Accessory, Panel, Steel,7.32x5.35x.06,For NBF Series | Bud Industries NBX-32912 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$5.6200 / $7.0200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$5.6700 | Buy Now |
|
Onlinecomponents.com | Steel Internal Panels For NBF Series Boxes RoHS: Compliant | 587 Factory Stock |
|
$5.5100 / $8.3700 | Buy Now |
DISTI #
000000000003496394
|
Sager | Electrical Enclosure Accessories Steel Internal Panel 7.32 x 5.35 Min Qty: 12 | 597 |
|
$5.3000 / $8.5000 | Buy Now |
|
Master Electronics | Steel Internal Panels For NBF Series Boxes RoHS: Compliant | 587 Factory Stock |
|
$5.5100 / $8.3700 | Buy Now |