Part Details for NBX-32914-PL by BUD Industries Inc
Overview of NBX-32914-PL by BUD Industries Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NBX-32914-PL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T8015
|
Newark | Internal Panel, Enclosure 6.89X6.89In, Abs, Panel Type:Inner Panel, Panel Material:Plastic, Body Color:Gray, For Use With:Nbf Series Nema Boxes, External Height - Metric:175Mm, External Width - Metric:175Mm, Product Range:- Rohs Compliant: No |Bud Industries NBX-32914-PL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$5.4600 / $7.2800 | Buy Now |
DISTI #
377-2826-ND
|
DigiKey | PANEL PLASTIC 6.89X6.89X.16" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
20 In Stock |
|
$5.1875 / $7.0000 | Buy Now |
DISTI #
563-NBX-32914-PL
|
Mouser Electronics | Electrical Enclosure Accessories Plastic Internal Panel 6.89 x 6.89" RoHS: Compliant | 7 |
|
$5.1800 / $7.0000 | Buy Now |
DISTI #
71274407
|
RS | Enclosure, Accessory, Panel, Plastic,6.89x6.89x.06,For NBF Series | Bud Industries NBX-32914-PL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.2500 / $7.0000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$5.5400 | Buy Now |
|
Onlinecomponents.com | Plastic Internal Panels For NBF Series Boxes RoHS: Compliant |
2 In Stock 23 Factory Stock |
|
$5.5400 / $12.4800 | Buy Now |
|
Master Electronics | Plastic Internal Panels For NBF Series Boxes RoHS: Compliant |
2 In Stock 23 Factory Stock |
|
$5.5400 / $12.4800 | Buy Now |