Part Details for NBX-32916 by BUD Industries Inc
Overview of NBX-32916 by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NBX-32916
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32T4927
|
Newark | Internal Panel, Enclosure 10.51X6.69In, Steel, Panel Type:Inner Panel, Panel Material:Steel, Body Color:Unfinished, For Use With:Nbf Series Nema Boxes, External Height - Metric:267Mm, External Width - Metric:169.9Mm, Product Range:- Rohs Compliant: No |Bud Industries NBX-32916 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$11.8000 / $15.3700 | Buy Now |
DISTI #
377-2827-ND
|
DigiKey | PANEL METAL 10.51X6.69X.06" NBX Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
51 In Stock |
|
$11.1250 / $15.1000 | Buy Now |
DISTI #
563-NBX-32916
|
Mouser Electronics | Electrical Enclosure Accessories Steel Internal Panel 6.7 x 10.5" RoHS: Compliant | 7 |
|
$11.1200 / $14.2600 | Buy Now |
DISTI #
70244526
|
RS | Steel Inner Panel, 10.51 x 6.69 x 0.06in, UL/IEC, NBF Series | Bud Industries NBX-32916 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$11.1700 / $14.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$11.8700 | Buy Now |
|
Onlinecomponents.com | Panel - Internal - 16 Gauge - Galvanized - Steel - NBF Series NEMA Boxes 266.95 mm - 169.93 mm. RoHS: Compliant |
4 In Stock 211 Factory Stock |
|
$11.4000 / $16.1700 | Buy Now |
DISTI #
000000000003496398
|
Sager | Electrical Enclosure Accessories Steel Internal Panel 6.7 x 10.5 Min Qty: 6 | 211 |
|
$11.1500 / $17.8000 | Buy Now |
|
Master Electronics | Panel - Internal - 16 Gauge - Galvanized - Steel - NBF Series NEMA Boxes 266.95 mm - 169.93 mm. RoHS: Compliant |
4 In Stock 211 Factory Stock |
|
$11.4000 / $16.1700 | Buy Now |