Part Details for NBX-32928 by BUD Industries Inc
Overview of NBX-32928 by BUD Industries Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10131932-928ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Through Mount, Double row, 28 Positions, 2mm (0.079inch), horizontal. |
Price & Stock for NBX-32928
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T8019
|
Newark | Internal Panel, Enclosure 16.54X12.09In, Steel, Panel Type:Inner Panel, Panel Material:Steel, Body Color:Unfinished, For Use With:Nbf Series Nema Boxes, External Height - Metric:420Mm, External Width - Metric:307.1Mm, Product Range:-Rohs Compliant: No |Bud Industries NBX-32928 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 187 |
|
$27.6600 / $36.8100 | Buy Now |
DISTI #
563-NBX-32928
|
Mouser Electronics | Electrical Enclosure Accessories Steel Internal Panel 16.54 x 12.09" RoHS: Compliant | 0 |
|
$26.1800 / $35.4000 | Order Now |
DISTI #
70244495
|
RS | Steel Inner Panel, 16.54 x 12.09 x 0.06in, UL/IEC, NBF Series | Bud Industries NBX-32928 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$28.3400 / $36.8100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$27.9400 | Buy Now |
|
Onlinecomponents.com | Steel Internal Panels For NBF Series Boxes RoHS: Compliant | 184 Factory Stock |
|
$27.9000 / $36.8800 | Buy Now |
DISTI #
000000000003496402
|
Sager | Electrical Enclosure Accessories Steel Internal Panel 16.54 x 12.09 Min Qty: 3 | 188 |
|
$26.2500 / $41.9000 | Buy Now |
|
Master Electronics | Steel Internal Panels For NBF Series Boxes RoHS: Compliant | 184 Factory Stock |
|
$27.9000 / $36.8800 | Buy Now |