Part Details for NBX-32932-PL by BUD Industries Inc
Overview of NBX-32932-PL by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NBX-32932-PL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T8021
|
Newark | Internal Panel, Enclosure 18.23X14.25In, Abs, Panel Type:Inner Panel, Panel Material:Plastic, Body Color:Gray, For Use With:Nbf Series Nema Boxes, External Height - Metric:463Mm, External Width - Metric:362Mm, Product Range:- Rohs Compliant: No |Bud Industries NBX-32932-PL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 61 |
|
$30.9400 / $41.1800 | Buy Now |
DISTI #
377-2831-ND
|
DigiKey | PANEL PLASTIC 18.23X14.25X.17" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
88 In Stock |
|
$29.3125 / $39.6000 | Buy Now |
DISTI #
563-NBX-32932-PL
|
Mouser Electronics | Electrical Enclosure Accessories Plastic Internal Panel 14.3 x 18.2" RoHS: Compliant | 3 |
|
$29.3100 / $39.5900 | Buy Now |
DISTI #
71274411
|
RS | Enclosure, Accessory, Panel, Plastic,18.23x14.25x.17,For NBF Series | Bud Industries NBX-32932-PL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$31.0900 / $40.3800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$31.2700 | Buy Now |
DISTI #
BUDNBX-32932-PL
|
Heilind Electronics | PANEL, INTERNAL PLASTIC | Americas - 3 in Stock |
|
$38.4426 / $49.8937 | Buy Now |
|
Onlinecomponents.com | Plastic - ABS Panel - Inner - 18.230" L x 14.250" W x 0.170" H (463.04mm x 361.95mm x 4.32mm) - Natural. RoHS: Compliant | 61 Factory Stock |
|
$31.2300 / $41.2800 | Buy Now |
DISTI #
BUDNBX-32932-PL
|
Interstate Connecting Components | PANEL, INTERNAL PLASTIC | 1 |
|
$38.4426 / $49.8937 | Buy Now |
|
Master Electronics | Plastic - ABS Panel - Inner - 18.230" L x 14.250" W x 0.170" H (463.04mm x 361.95mm x 4.32mm) - Natural. RoHS: Compliant | 61 Factory Stock |
|
$31.2300 / $41.2800 | Buy Now |