Part Details for NBX-32936-PL by BUD Industries Inc
Overview of NBX-32936-PL by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10131932-936ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Through Mount, Double row, 36 Positions, 2mm (0.079inch), horizontal. |
Price & Stock for NBX-32936-PL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T8023
|
Newark | Internal Panel, Enclosure 18.22X14.25In, Abs, Panel Type:Inner Panel, Panel Material:Plastic, Body Color:Gray, For Use With:Nbf Series Nema Boxes, External Height - Metric:463Mm, External Width - Metric:362Mm, Product Range:- Rohs Compliant: No |Bud Industries NBX-32936-PL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$30.9400 / $42.0200 | Buy Now |
DISTI #
377-2833-ND
|
DigiKey | PANEL PLASTIC 18.22X14.25X.17" Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.3125 / $39.6000 | Buy Now |
DISTI #
563-NBX-32936-PL
|
Mouser Electronics | Electrical Enclosure Accessories Plastic Internal Panel 14.3 x 18.2" RoHS: Compliant | 2 |
|
$29.3100 / $40.4000 | Buy Now |
DISTI #
71274412
|
RS | Enclosure, Accessory, Panel, Plastic,18.22x14.25x.17,For NBF Series | Bud Industries NBX-32936-PL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$31.4200 / $40.8000 | RFQ |
|
Future Electronics | PANEL, INTERNAL PLASTIC NSTK RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$32.4000 / $34.0200 | Buy Now |
|
Onlinecomponents.com | Panel - Inner - NBF Series - 18.220" L x 14.250" W x 0.170" H (462.79mm x 361.95mm x 4.32mm) - Plastic - Natural. RoHS: Compliant | 28 Factory Stock |
|
$31.2300 / $41.2800 | Buy Now |
DISTI #
000000000003496407
|
Sager | Electrical Enclosure Accessories Plastic Internal Panel 14.3 x 18.2 Min Qty: 3 | 29 |
|
$29.3500 / $46.9000 | Buy Now |
|
Master Electronics | Panel - Inner - NBF Series - 18.220" L x 14.250" W x 0.170" H (462.79mm x 361.95mm x 4.32mm) - Plastic - Natural. RoHS: Compliant | 28 Factory Stock |
|
$31.2300 / $41.2800 | Buy Now |