Part Details for NBX-32936 by BUD Industries Inc
Overview of NBX-32936 by BUD Industries Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NBX-32936
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T8022
|
Newark | Internal Panel, Enclosure 18.22X14.25In, Steel, Panel Type:Inner Panel, Panel Material:Steel, Body Color:Unfinished, For Use With:Nbf Series Nema Boxes, External Height - Metric:463Mm, External Width - Metric:362Mm, Product Range:- Rohs Compliant: No |Bud Industries NBX-32936 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$33.3800 / $43.3100 | Buy Now |
DISTI #
377-2832-ND
|
DigiKey | PANEL METAL 18.22X14.25X.06" NBX Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1 In Stock |
|
$31.5625 / $42.7000 | Buy Now |
DISTI #
563-NBX-32936
|
Mouser Electronics | Electrical Enclosure Accessories Steel Internal Panel 14.3 x 18.2" RoHS: Compliant | 1 |
|
$31.5600 / $42.5700 | Buy Now |
DISTI #
70235722
|
RS | Steel Internal Panel, 18.22 x 14.25 x 0.06in, NEMA, UL94-HB, NBF Series | Bud Industries NBX-32936 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$32.7800 / $42.5700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$33.6700 | Buy Now |
|
Onlinecomponents.com | Panel - Inner - NBF Series - 18.220" L x 14.250" W x 0.060" H (462.79mm x 361.95mm x 1.52mm) - Steel - Natural. RoHS: Compliant | 15 Factory Stock |
|
$33.5800 / $44.4500 | Buy Now |
|
Master Electronics | Panel - Inner - NBF Series - 18.220" L x 14.250" W x 0.060" H (462.79mm x 361.95mm x 1.52mm) - Steel - Natural. RoHS: Compliant | 15 Factory Stock |
|
$33.5800 / $44.4500 | Buy Now |