There are no models available for this part yet.
Overview of NBX-32940 by BUD Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10131932-940ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Through Mount, Double row, 40 Positions, 2mm (0.079inch), horizontal. |
Price & Stock for NBX-32940 by BUD Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
377-2834-ND
|
DigiKey | PANEL METAL 18.31X22.64X.06" NBX Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
5 In Stock |
|
$53.0501 / $70.6000 | Buy Now | |
DISTI #
563-NBX-32940
|
Mouser Electronics | Electrical Enclosure Accessories Steel Internal Panel 18.31 x 22.64" RoHS: Compliant | 3 |
|
$53.0500 / $70.6000 | Buy Now | |
DISTI #
70244497
|
RS | Steel Internal Panel, 18.31 x 22.64 x 0.06in, UL/IEC, NBF Series | Bud Industries NBX-32940 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$71.3100 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$55.6700 | Buy Now | ||
Onlinecomponents.com | Panel - Internal - 16 Gauge - Galvanized - Steel - NBF Series NEMA Boxes 465.07mm - 575.06mm. RoHS: Compliant |
10 In Stock 8 Factory Stock |
|
$56.7400 / $94.6100 | Buy Now | ||
DISTI #
77579099
|
Verical | Internal Panel, Steel, Galvanized RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2336 | Americas - 9 |
|
$77.6100 / $122.9930 | Buy Now | |
DISTI #
000000000003496408
|
Sager | Electrical Enclosure Accessories Steel Internal Panel 18.31 x 22.64 Min Qty: 2 | 10 |
|
$52.3000 / $83.5000 | Buy Now | |
Master Electronics | Panel - Internal - 16 Gauge - Galvanized - Steel - NBF Series NEMA Boxes 465.07mm - 575.06mm. RoHS: Compliant |
10 In Stock 8 Factory Stock |
|
$56.7400 / $94.6100 | Buy Now |