Part Details for NBXDDA016LNHTAG by onsemi
Overview of NBXDDA016LNHTAG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NBXDDA016LNHTAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK7700
|
Newark | Clock Generator, 137.93Mhz, Cmos, Cdso6 |Onsemi NBXDDA016LNHTAG Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9000 / $7.7800 | Buy Now |
|
Rochester Electronics | Clock Generator, 137.93MHz, CMOS, CDSO6 RoHS: Compliant Status: Obsolete Min Qty: 1 | 876 |
|
$5.5800 / $6.5600 | Buy Now |
DISTI #
4187213
|
Farnell | CLOCK GENERATOR, 137.93MHZ, CMOS, CDSO6 RoHS: Compliant Min Qty: 56 Lead time: 3 Weeks, 1 Days Container: Each | 876 |
|
$7.1402 | Buy Now |
Part Details for NBXDDA016LNHTAG
NBXDDA016LNHTAG CAD Models
NBXDDA016LNHTAG Part Data Attributes
|
NBXDDA016LNHTAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NBXDDA016LNHTAG
onsemi
Crystal Oscillator Module, PureEdge™, 133.33 MHz / 137.93 MHz CML, 3.3 V, 6 Pin CLCC, 7x5, 2.54P, 100-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DLCC | |
Package Description | 7 X 5 MM, 2.54 MM PITCH, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, LCC-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 848AB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
JESD-30 Code | R-CDSO-N6 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 137.93 MHz | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | SON | |
Package Equivalence Code | DILCC6,.2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.9 mm | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for NBXDDA016LNHTAG
This table gives cross-reference parts and alternative options found for NBXDDA016LNHTAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NBXDDA016LNHTAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NBXDDA016LN1TAG | Crystal Oscillator Module, PureEdge™, 133.33 MHz / 137.93 MHz CML, 3.3 V, 6 Pin CLCC, 7x5, 2.54P, 1000-REEL | onsemi | NBXDDA016LNHTAG vs NBXDDA016LN1TAG |