Part Details for NBXSBA007LN1TAG by onsemi
Overview of NBXSBA007LN1TAG by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NBXSBA007LN1TAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK7706
|
Newark | Clock Generator, 240Mhz, Cmos, Cdso6 |Onsemi NBXSBA007LN1TAG Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8100 / $11.9300 | Buy Now |
|
Rochester Electronics | Clock Generator, 240MHz, CMOS, CDSO6 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1883 |
|
$5.5800 / $6.5600 | Buy Now |
DISTI #
4187217
|
Farnell | CLOCK GENERATOR, 240MHZ, CMOS, CDSO6 RoHS: Compliant Min Qty: 1000 Lead time: 3 Weeks, 1 Days Container: Each | 1883 |
|
$7.0728 | Buy Now |
Part Details for NBXSBA007LN1TAG
NBXSBA007LN1TAG CAD Models
NBXSBA007LN1TAG Part Data Attributes:
|
NBXSBA007LN1TAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NBXSBA007LN1TAG
onsemi
Crystal Oscillator Module, PureEdge™, 240 MHz LVPECL, 3.3 V, 6 Pin CLCC, 7x5, 2.54P, 1000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DLCC | |
Package Description | 7 X 5 MM, 2.54 MM PITCH, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, LCC-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 848AB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
JESD-30 Code | R-CDSO-N6 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 240 MHz | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | SON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.9 mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |