Part Details for NC-8 by Molex
Overview of NC-8 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for NC-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MOL19160-0024
|
Interstate Connecting Components | CLOSED END CONNECTOR (8 AWG) NC-8) | 33091500 On Order |
|
$0.1557 / $0.1969 | Buy Now |
Part Details for NC-8
NC-8 CAD Models
NC-8 Part Data Attributes
|
NC-8
Molex
Buy Now
Datasheet
|
Compare Parts:
NC-8
Molex
Wire Terminal, 8.5mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | SPLICE TERMINAL | |
Wire Cross Section | 8.5 mm2 | |
Wire Gauge | 8 AWG |