Part Details for NC10-S/100M by Thomas & Betts
Overview of NC10-S/100M by Thomas & Betts
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NC10-S/100M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | General-Purpose Slit Conduit - Type NC - Standard Weight - Material Polyamide (Nylon) PA 6 - Color Black - NC Size 10/NW Size 8.5 - Out Dia 11.6mm - In Dia 8mm - Static Bend Radius 23mm - Reel Length 100m | 0 |
|
$187.9900 / $201.9100 | Buy Now |
|
Master Electronics | General-Purpose Slit Conduit - Type NC - Standard Weight - Material Polyamide (Nylon) PA 6 - Color Black - NC Size 10/NW Size 8.5 - Out Dia 11.6mm - In Dia 8mm - Static Bend Radius 23mm - Reel Length 100m | 0 |
|
$187.9900 / $201.9100 | Buy Now |