Part Details for NC12S0A0H20 by Eltek
Overview of NC12S0A0H20 by Eltek
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NC12S0A0H20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NC12S0A0H20
|
Avnet Americas | Module DC-DC Adjustable-OUT 0.9V to 5V 20A - Trays (Alt: NC12S0A0H20) Min Qty: 240 Package Multiple: 80 Container: Tray | 0 |
|
RFQ |