Part Details for NC1471810000G by Anytek Technology Corporation Ltd
Overview of NC1471810000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NC1471810000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NC1471810000G-ND
|
DigiKey | TERM BLOCK HDR 14POS 90DEG 5MM Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9013 | Buy Now |
DISTI #
72314838
|
RS | NC -5.0 -14P Grey , W/O Hook holder, Right angle/ Logo | Amphenol - Anytek NC1471810000G RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2800 | RFQ |
DISTI #
ANYNC1471810000G
|
Heilind Electronics | NC -5.0 -14P GREY WO HOOK HOL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8210 / $1.7190 | Buy Now |
DISTI #
ANYNC1471810000G
|
Interstate Connecting Components | NC -5.0 -14P GREY WO HOOK HOL | 0 |
|
Buy Now |