There are no models available for this part yet.
Overview of NC1572800000G by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for NC1572800000G by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NC1572800000G-ND
|
DigiKey | TERM BLOCK HDR 15POS VERT 5MM Min Qty: 2090 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8835 | Buy Now | |
DISTI #
72314847
|
RS | NC -5.0 -15P Grey , With Hook holder 180D/ Logo | Amphenol - Anytek NC1572800000G RoHS: Compliant Min Qty: 2090 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2600 | RFQ | |
DISTI #
ANYNC1572800000G
|
Heilind Electronics | NC -5.0 -15P GREY WITH HOOK H | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8040 / $1.6830 | Buy Now | ||
DISTI #
ANYNC1572800000G
|
Interstate Connecting Components | NC -5.0 -15P GREY WITH HOOK H | 0 |
|
Buy Now |