Part Details for NC16/50M by Thomas & Betts
Overview of NC16/50M by Thomas & Betts
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSPEC2L0BM210 | Amphenol Communications Solutions | SPE Cable Assembly, IP20 Plug to IP20 Plug, 50m | |
ICD120GVP2410-50 | Amphenol Communications Solutions | CXP Active Optical Cable 50M CXP - CXP, DDM | |
SiT3372AC-1B9-25NC161.132810 | SiTime | 1 to 220 MHz Ultra-low Jitter Differential VCXO |
Price & Stock for NC16/50M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Flexible Non-Metallic Conduit - NC16/NW13 - 16/11.8mm - 50m - Polyamide/Nylon 6 - Orange RoHS: Compliant | 0 |
|
$171.3800 / $184.0800 | Buy Now |
|
Master Electronics | Flexible Non-Metallic Conduit - NC16/NW13 - 16/11.8mm - 50m - Polyamide/Nylon 6 - Orange RoHS: Compliant | 0 |
|
$171.3800 / $184.0800 | Buy Now |