Part Details for NC16/CL/100M by Thomas & Betts
Overview of NC16/CL/100M by Thomas & Betts
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E | |
ADN4695EBRZ | Analog Devices | MLVDS Xcvr,FD,100M Type 2 Rx,E | |
ADN4690EBRZ | Analog Devices | MLVDS Xcvr,HD,100M Type 1 Rx,E |
Price & Stock for NC16/CL/100M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | General-Purpose Conduit - Type NC - Standard Weight - Material Polyamide (Nylon) PA 6 - Color Clear - NC Size 16/NW Size 13 - Out Dia 15.9mm - In Dia 11.7mm - Static Bend Radius 32mm - Reel Length 100m RoHS: Compliant | 0 |
|
$144.7100 / $303.1000 | Buy Now |
|
Master Electronics | General-Purpose Conduit - Type NC - Standard Weight - Material Polyamide (Nylon) PA 6 - Color Clear - NC Size 16/NW Size 13 - Out Dia 15.9mm - In Dia 11.7mm - Static Bend Radius 32mm - Reel Length 100m RoHS: Compliant | 0 |
|
$144.7100 / $303.1000 | Buy Now |