Part Details for NC1V-1121F-20AM by IDEC Corporation
Overview of NC1V-1121F-20AM by IDEC Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM4620AMPY#PBF | Analog Devices | 2x 13A or 1x 26A DC/DC µModule | |
DC1620A-M | Analog Devices | LTC2145-12: 12-bit 125Msps Dua | |
LTM4620AMPY | Analog Devices | 2x 13A or 1x 26A DC/DC µModule |
Price & Stock for NC1V-1121F-20AM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.8000 / $29.4800 | Buy Now |
DISTI #
000000000003411550
|
Sager | Circuit Breakers Circuit Protector 1 Pole 20A | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$20.8000 / $29.4800 | Buy Now |