There are no models available for this part yet.
Overview of NC1V-2111-0.1AA by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-2111BS-66 | Rochester Electronics LLC | Digital Signal Processor, 24-Ext Bit, 16.67MHz, CMOS, PQFP100, METRIC, PLASTIC, QFP-100 | |
ADSP-2111BS-80 | Rochester Electronics LLC | Digital Signal Processor, 24-Ext Bit, 20MHz, CMOS, PQFP100, METRIC, PLASTIC, QFP-100 | |
CA2111AE | Rochester Electronics LLC | Audio Demodulator, FM, Bipolar, PDIP14, PLASTIC, DIP-14 |
Price & Stock for NC1V-2111-0.1AA by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
69R8352
|
Newark | Circuit Breaker, Hyd-Mag, 2P, 250V 100Ma, Product Range:Nc1V Series, Current Rating:100Ma, No. Of Poles:2 Pole, Input Voltage Vac:250V, Interrupting Capacity:2.5Ka, Trip Time:240S, Dielectric Strength:2Kv, Voltage Rating Vdc:125V Rohs Compliant: Yes |Idec NC1V-2111-0.1AA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.6400 / $48.3000 | Buy Now | |
DISTI #
70173610
|
RS | Circuit Breaker Hydraulic Magnetic DIN Rail 2 Pole 0.1A 1 Auxiliary Contact | IDEC Corporation NC1V-2111-0.1AA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$37.8100 / $47.2700 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$31.6200 / $44.7400 | Buy Now | ||
DISTI #
000000000003411629
|
Sager | Circuit Breakers Circuit Protector 2 Pole 0.1A | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$31.6200 / $44.7400 | Buy Now |
CAD Models for NC1V-2111-0.1AA by IDEC Corporation
Part Data Attributes for NC1V-2111-0.1AA by IDEC Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
IDEC CORP
|
Reach Compliance Code
|
compliant
|
Actuator Type
|
TOGGLE HANDLE
|
Body Breadth
|
35 mm
|
Body Height
|
66 mm
|
Body Length or Diameter
|
78.8 mm
|
Circuit Function
|
MANUAL ON/OFF
|
Circuit Protection Type
|
MAGNETIC CIRCUIT BREAKER
|
Mounting Feature
|
PANEL MOUNT/DIN-RAIL MOUNT
|
Number of Poles
|
2
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-10 °C
|
Rated Breaking Capacity
|
2500 A
|
Rated Current
|
0.1 A
|
Rated Voltage(AC)
|
250 V
|
Rated Voltage(DC)
|
125 V
|
Reference Standard
|
CCC; CE; CSA; PSE; TUV; UL
|
Surface Mount
|
NO
|
Terminal Shape
|
SNAP ON
|
Related Parts for NC1V-2111-0.1AA
-
NC1V-2100-5AACircuit Breaker
-
MXLSMCGLCE100AE3Transient Suppressors
-
NC2D-L2-DC12VPower/Signal Relays
-
NC12S0A0V15PNFAPower Supply Modules
-
NANOSMD350LR-2Non-linear Resistors
-
NBPLPNN400MGUNVPressure Sensors
-
N25Q064A13E5340FFlash Memories
-
NB7L14MNHTBGClock Drivers
-
N74F540DBus Driver/Transceivers