Part Details for NC1V-3111F-0.5AA by IDEC Corporation
Overview of NC1V-3111F-0.5AA by IDEC Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NC1V-3111F-0.5AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69R8724
|
Newark | Circuit Breaker, Hyd-Mag, 3P, 250V 500Ma, Product Range:Nc1V Series, Current Rating:500Ma, No. Of Poles:3 Pole, Input Voltage Vac:250V, Interrupting Capacity:2.5Ka, Trip Time:240S, Dielectric Strength:2Kv Rohs Compliant: Yes |Idec NC1V-3111F-0.5AA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.4300 / $78.9600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$46.6100 / $66.0900 | Buy Now |
DISTI #
000000000003411999
|
Sager | Circuit Breakers Circuit Protector 3 Pole 0.5A | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$46.6100 / $66.0900 | Buy Now |
Part Details for NC1V-3111F-0.5AA
NC1V-3111F-0.5AA CAD Models
NC1V-3111F-0.5AA Part Data Attributes
|
NC1V-3111F-0.5AA
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
NC1V-3111F-0.5AA
IDEC Corporation
Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
Actuator Type | TOGGLE HANDLE | |
Body Breadth | 52.5 mm | |
Body Height | 66 mm | |
Body Length or Diameter | 71.4 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 3 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Rated Breaking Capacity | 2500 A | |
Rated Current | 0.5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CSA; PSE; TUV; UL | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |