There are no models available for this part yet.
Overview of NC2D-DC48V by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NC2D-DC48V by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10C8322
|
Newark | Rohs Compliant:Yes Rohs Compliant: Yes |Panasonic NC2D-DC48V RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.2300 / $17.9200 | Buy Now | |
DISTI #
NC2D-DC48V-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 5A 48V Min Qty: 20 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$18.8465 | Buy Now | |
DISTI #
NC2D-DC48V
|
Avnet Americas | Relay Power Transistor Drive Slim 250VAC 48VDC Quick Connect Carton/Case (Alt: NC2D-DC48V) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks, 0 Days | 0 |
|
$11.9424 / $13.5220 | Buy Now | |
DISTI #
769-NC2D-DC48V
|
Mouser Electronics | General Purpose Relays 2 Form C 5A 250VAC 48V RoHS: Compliant | 0 |
|
$14.2200 / $18.1400 | Order Now | |
DISTI #
74613914
|
RS | Industrial Power RelayNC Relay | Panasonic Electronic Components NC2D-DC48V RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$18.6600 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks Container: Box | 0Box |
|
$12.4400 | Buy Now | ||
Onlinecomponents.com | Power Relay 48VDC 5A DPDT(25.4x11.2)mm Socket RoHS: Compliant |
40 In Stock |
|
$12.1300 / $15.4100 | Buy Now | ||
Master Electronics | Power Relay 48VDC 5A DPDT(25.4x11.2)mm Socket RoHS: Compliant |
40 In Stock |
|
$12.1300 / $15.4100 | Buy Now |
CAD Models for NC2D-DC48V by Panasonic Electronic Components
Part Data Attributes for NC2D-DC48V by Panasonic Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
16 Weeks
|
Body Breadth
|
11.2 mm
|
Body Height
|
27.8 mm
|
Body Length or Diameter
|
25.4 mm
|
Coil Current(DC)-Max
|
0.008 A
|
Coil Operate Voltage(DC)
|
38.4 V
|
Coil Power
|
360 mW
|
Coil Release Voltage(DC)
|
4.8 V
|
Coil Resistance
|
6400 Ω
|
Coil Voltage(DC)-Max
|
48 V
|
Coil/Input Supply Type
|
DC
|
Contact (AC) Max Rating R Load
|
5A@250VAC
|
Contact Current(AC)-Max
|
5 A
|
Contact Voltage(AC)-Max
|
250 V
|
Contact/Output Supply Type
|
AC
|
Electrical Life
|
100000 Cycle(s)
|
Mounting Feature
|
SOCKET MOUNT
|
Operate Time
|
20 ms
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
BOX
|
Physical Dimension
|
25.4mm x 11.2mm x 27.8mm
|
Reference Standard
|
CSA; UL
|
Relay Action
|
MOMENTARY
|
Relay Function
|
DPDT
|
Relay Type
|
POWER/SIGNAL RELAY
|
Release Time
|
10 ms
|
Surface Mount
|
NO
|
Termination Type
|
SNAP ON
|