There are no models available for this part yet.
Overview of NC2D-DC5V by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NC2D-DC5V by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97B3048
|
Newark | Rohs Compliant:Yes Rohs Compliant: Yes |Panasonic NC2D-DC5V RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.2300 / $17.9200 | Buy Now | |
DISTI #
255-4005-5-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 5A 5V Min Qty: 1 Lead time: 16 Weeks Container: Tray |
20 In Stock |
|
$13.6638 / $21.2000 | Buy Now | |
DISTI #
NC2D-DC5V
|
Avnet Americas | Relay Power Transistor Drive Slim 250VAC 5VDC Quick Connect Carton/Case (Alt: NC2D-DC5V) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks, 0 Days | 0 |
|
$11.9424 / $13.5220 | Buy Now | |
DISTI #
769-NC2D-DC5V
|
Mouser Electronics | General Purpose Relays 2 Form C 5A 250VAC 5VDC RoHS: Compliant | 0 |
|
$12.9400 / $19.1200 | Order Now | |
DISTI #
74613915
|
RS | Industrial Power RelayNC Relay | Panasonic Electronic Components NC2D-DC5V RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$18.6600 | RFQ | |
Future Electronics | NC Series 5 A DPDT 5 VDC Plug-In Though Hole Flat Vertical Type High Power Relay RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks Container: Box | 0Box |
|
$12.8500 / $13.0500 | Buy Now | ||
Onlinecomponents.com | Power Relay 5VDC 5A DPDT(25.4x11.2)mm Socket RoHS: Compliant |
8 In Stock |
|
$12.1300 / $16.9500 | Buy Now | ||
DISTI #
51545894
|
Verical | Power Relay 5VDC 5A DPDT(25.4x11.2)mm Socket Min Qty: 4 Package Multiple: 4 Date Code: 1402 | Americas - 4 |
|
$16.7830 / $20.0330 | Buy Now | |
Quest Components | 16 |
|
$19.8664 / $20.9120 | Buy Now | |||
Master Electronics | Power Relay 5VDC 5A DPDT(25.4x11.2)mm Socket RoHS: Compliant |
8 In Stock |
|
$12.1300 / $16.9500 | Buy Now |
CAD Models for NC2D-DC5V by Panasonic Electronic Components
Part Data Attributes for NC2D-DC5V by Panasonic Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
16 Weeks
|
Samacsys Manufacturer
|
Panasonic
|
Body Breadth
|
11.2 mm
|
Body Height
|
27.8 mm
|
Body Length or Diameter
|
25.4 mm
|
Coil Current(DC)-Max
|
0.072 A
|
Coil Operate Voltage(DC)
|
4 V
|
Coil Power
|
360 mW
|
Coil Release Voltage(DC)
|
0.5 V
|
Coil Resistance
|
69.4 Ω
|
Coil Voltage(DC)-Max
|
5 V
|
Coil/Input Supply Type
|
DC
|
Contact (AC) Max Rating R Load
|
5A@250VAC
|
Contact Current(AC)-Max
|
5 A
|
Contact Voltage(AC)-Max
|
250 V
|
Contact/Output Supply Type
|
AC
|
Electrical Life
|
100000 Cycle(s)
|
Mounting Feature
|
SOCKET MOUNT
|
Operate Time
|
20 ms
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
BOX
|
Physical Dimension
|
25.4mm x 11.2mm x 27.8mm
|
Reference Standard
|
CSA; UL
|
Relay Action
|
MOMENTARY
|
Relay Function
|
DPDT
|
Relay Type
|
POWER/SIGNAL RELAY
|
Release Time
|
10 ms
|
Surface Mount
|
NO
|
Termination Type
|
SNAP ON
|
Related Parts for NC2D-DC5V
-
S4EB-L2-24VPower/Signal Relays
-
KBP202GRectifier Diodes
-
MX5KP28CATransient Suppressors
-
UC3844NSwitching Regulator or Controllers
-
NDS9955Power Field-Effect Transistors
-
NC12S0A0V40PNFAPower Supply Modules
-
NCP4625HSN33T1GLinear Regulator ICs
-
MMBT3904-7-FSmall Signal Bipolar Transistors
-
NBSG16MMNGLine Driver or Receivers