-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, DPDT, Momentary, 0.03A (Coil), 12VDC (Coil), 360mW (Coil), DC Input, AC Output, Through Hole-Straight Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M5216
|
Newark | General Purpose Relay, Nc Series, Power, Non Latching, Dpdt, 12 Vdc, 5 A Rohs Compliant: Yes |Panasonic NC2D-JP-DC12V Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$15.6900 / $20.7800 | Buy Now |
DISTI #
94F026
|
Newark | Relay, Dpdt, 250Vac, 30Vdc, 5A, Contact Configuration:Dpdt, Coil Voltage:12Vdc, Contact Current:5A, Product Range:Nc Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:250Vac, Relay Terminals:Solder Rohs Compliant: Yes |Panasonic NC2D-JP-DC12V Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.2300 / $17.9200 | Buy Now |
DISTI #
255-1400-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 5A 12V Min Qty: 1 Lead time: 16 Weeks Container: Tube |
1669 In Stock |
|
$10.0492 / $12.8400 | Buy Now |
DISTI #
NC2D-JP-DC12V
|
Avnet Americas | Relay Power Transistor Drive Flat 250VAC 12VDC PC Pins Through Hole Carton/Case (Alt: NC2D-JP-DC12V) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks, 0 Days | 0 |
|
$10.3552 / $13.5217 | Buy Now |
DISTI #
769-NC2D-JP-DC12V
|
Mouser Electronics | General Purpose Relays 5A 12VDC DPDT FLAT PCB RoHS: Compliant | 26 |
|
$11.7800 / $17.7300 | Buy Now |
DISTI #
V79:2366_28748964
|
Arrow Electronics | Power Relay 12VDC 5A DPDT(25.4x28.34x10.9)mm THT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2203 | Americas - 885 |
|
$10.9770 / $12.1540 | Buy Now |
DISTI #
70618238
|
RS | RELAY GEN PURPOSE DPDT 5A 12V | Panasonic Electronic Components NC2D-JP-DC12V RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$14.7000 / $18.3800 | RFQ |
|
Future Electronics | NC Series 5 A DPDT 12 VDC Through Hole High Power Dual Contact Power Relay RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 34Box |
|
$12.9900 / $13.6400 | Buy Now |
|
Future Electronics | NC Series 5 A DPDT 12 VDC Through Hole High Power Dual Contact Power Relay RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$12.9900 / $13.6400 | Buy Now |
|
Onlinecomponents.com | Power Relay 12VDC 5A DPDT(25.4x28.34x10.9)mm THT RoHS: Compliant |
27 In Stock |
|
$11.4900 / $18.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NC2D-JP-DC12V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
NC2D-JP-DC12V
Panasonic Electronic Components
Power/Signal Relay, DPDT, Momentary, 0.03A (Coil), 12VDC (Coil), 360mW (Coil), DC Input, AC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 25.4 mm | |
Body Height | 10.9 mm | |
Body Length or Diameter | 25.4 mm | |
Coil Current(DC)-Max | 0.03 A | |
Coil Operate Voltage(DC) | 9.6 V | |
Coil Power | 360 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 400 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Voltage(AC)-Max | 250 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 20 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 25.4mm x 25.4mm x 10.9mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |