Part Details for NC2ED-JP-DC12V by Panasonic Electronic Components
Overview of NC2ED-JP-DC12V by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC12V170CISQ/NOPB | Texas Instruments | 12-Bit, 170-MSPS, 1.1-GHz Input Bandwidth Analog-to-Digital Converter (ADC) 48-WQFN -40 to 85 |
Price & Stock for NC2ED-JP-DC12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Power Relay 12VDC 5A DPDT(25.4x28.34x10.9)mm THT RoHS: Compliant |
1 In Stock |
|
$28.9800 / $84.2500 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 41 |
|
$25.9178 / $28.0800 | Buy Now |
|
Quest Components | ELECTRONIC COMPONENT | 32 |
|
$29.2500 / $30.4200 | Buy Now |
|
Quest Components | ELECTRONIC COMPONENT | 4 |
|
$40.0000 | Buy Now |
|
Master Electronics | Power Relay 12VDC 5A DPDT(25.4x28.34x10.9)mm THT RoHS: Compliant |
1 In Stock |
|
$28.9800 / $84.2500 | Buy Now |