Part Details for NC346C by Noisecom
Overview of NC346C by Noisecom
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for NC346C
NC346C CAD Models
NC346C Part Data Attributes
|
NC346C
Noisecom
Buy Now
Datasheet
|
Compare Parts:
NC346C
Noisecom
NOISE SOURCE, 10-26500MHz, -161dBm/Hz, 13dB, PANEL MOUNT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NOISECOM | |
Reach Compliance Code | unknown | |
Additional Feature | APC3.5 MM-M | |
Construction | COAXIAL | |
Excessive Noise Ratio | 13 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 26500 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | ||
Power Output Density | -161 dBm/Hz | |
RF/Microwave Device Type | NOISE SOURCE | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 15 V | |
Surface Mount | NO | |
VSWR-Max | 1.35 |