Part Details for NC38SHR by Square D by Schneider Electric
Overview of NC38SHR by Square D by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NC38SHR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80C1852
|
Newark | Pnlbd Cover/Trim Nf T-1 S 38H 20W |Square D By Schneider Electric NC38SHR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$627.0900 / $792.8200 | Buy Now |
DISTI #
74831644
|
RS | Enclosure cover, NQ and NF panelboards, NEMA 1, surface, hinged, 20in W x 38in | Square D NC38SHR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$774.9200 | RFQ |