Part Details for NC4D-DC6V by Panasonic Electronic Components
Overview of NC4D-DC6V by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NC4D-DC6V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10C8470
|
Newark | Rohs Compliant:Yes Rohs Compliant: Yes |Panasonic NC4D-DC6V RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.1400 / $18.1300 | Buy Now |
DISTI #
NC4D-DC6V-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 5A 6V Min Qty: 20 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$20.7060 | Buy Now |
DISTI #
NC4D-DC6V
|
Avnet Americas | Relay Power Transistor Drive Slim 250VAC 6VDC Quick Connect Carton/Case (Alt: NC4D-DC6V) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 | 0 |
|
$13.8112 / $15.6380 | Buy Now |
DISTI #
769-NC4D-DC6V
|
Mouser Electronics | General Purpose Relays 4 Form C 5A 250VAC 6VDC RoHS: Compliant | 0 |
|
$16.9900 / $20.3100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Box | 0Box |
|
$14.3900 | Buy Now |
|
Onlinecomponents.com | Power Relay 6VDC 4A 4PDT(38.1x11.2)mm Socket RoHS: Compliant | 0 |
|
$13.8300 / $18.6000 | Buy Now |
|
Master Electronics | Power Relay 6VDC 4A 4PDT(38.1x11.2)mm Socket RoHS: Compliant | 0 |
|
$13.8300 / $18.6000 | Buy Now |
Part Details for NC4D-DC6V
NC4D-DC6V CAD Models
NC4D-DC6V Part Data Attributes
|
NC4D-DC6V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
NC4D-DC6V
Panasonic Electronic Components
Power/Signal Relay, 4PDT, Momentary, 0.12A (Coil), 6VDC (Coil), 720mW (Coil), DC Input, AC Output, Socket Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 11.2 mm | |
Body Height | 27.8 mm | |
Body Length or Diameter | 38.1 mm | |
Coil Current(DC)-Max | 0.12 A | |
Coil Operate Voltage(DC) | 4.8 V | |
Coil Power | 720 mW | |
Coil Release Voltage(DC) | 0.6 V | |
Coil Resistance | 50 Ω | |
Coil Voltage(DC)-Max | 6 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 4A@250VAC | |
Contact Current(AC)-Max | 4 A | |
Contact Voltage(AC)-Max | 250 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | SOCKET MOUNT | |
Operate Time | 20 ms | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 38.1mm x 11.2mm x 27.8mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | 4PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Surface Mount | NO | |
Termination Type | SNAP ON |