Part Details for NC502SM/15 by Noisecom
Overview of NC502SM/15 by Noisecom
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for NC502SM/15
NC502SM/15 CAD Models
NC502SM/15 Part Data Attributes
|
NC502SM/15
Noisecom
Buy Now
Datasheet
|
Compare Parts:
NC502SM/15
Noisecom
NOISE SOURCE, 0.2-1000MHz, -143dBm/Hz, 31dB, 113.0008dBm, SURFACE MOUNT, DSO-8, PLASTIC PACKAGE-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NOISECOM | |
Package Description | PLASTIC PACKAGE-8 | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Excessive Noise Ratio | 31 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 0.2 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Flatness | 1 dB | |
Output Power-Max | 113.0008 dBm | |
Power Output Density | -143 dBm/Hz | |
RF/Microwave Device Type | NOISE SOURCE | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 15 V | |
Surface Mount | YES |